Filter Your Search
1 - 1 of 1 results
|
MORNTA5002ATS
Vishay Intertechnologies
|
Check for Price Buy | Yes | Active | 50 kΩ | 0.1 % | 50 mW | 1212 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 50 kΩ | ISOLATED | 4 | 70 °C | 50 kΩ | YES | 2 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | TR | Matte Tin (Sn) | GULL WING | 1.1 mm | 3 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | DIP | unknown |