Filter Your Search
1 - 10 of 12 results
|
MOCD213M
onsemi
|
$0.4989 | Yes | Active | 60 mA | 1.55 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 100 % | UL APPROVED | 70 V | SEPARATE, 2 CHANNELS | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 2 | MATTE TIN | ONSEMI | SOIC-8 | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
MOCD213R2M
onsemi
|
$0.5167 | Yes | Active | 60 mA | 1.55 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 100 % | UL APPROVED | 70 V | SEPARATE, 2 CHANNELS | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 2 | MATTE TIN | ONSEMI | SOIC-8 | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
MOCD213M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1.55 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 100 % | UL APPROVED | 70 V | SEPARATE, 2 CHANNELS | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOIC | LEAD FREE, PLASTIC, SOIC-8 | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | compliant | 8541.40.80.00 | Transistor Outputs | 8 | EAR99 | ||||
|
MOCD213VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 60 mA | 2.5 kV | 100 % | UL APPROVED, VDE APPROVED | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOIC | LEAD FREE, PLASTIC, SOIC-8 | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | unknown | 8541.40.80.00 | Transistor Outputs | 8 | EAR99 | ||||||||||
|
MOCD213MR2V
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | TRANSISTOR OUTPUT OPTOCOUPLER | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||||||
|
MOCD213VM
onsemi
|
Check for Price | Yes | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | IEC-60747-5-5, UL APPROVED | 70 V | SEPARATE, 2 CHANNELS | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 240 mW | 100 °C | -40 °C | 2 | TUBE | ONSEMI | SOIC-8 | M08E | compliant | Transistor Outputs | |||||||||||
|
MOCD213R2VM
onsemi
|
Check for Price | Yes | Active | 60 mA | 1.55 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 100 % | UL APPROVED, VDE APPROVED | 70 V | SEPARATE, 2 CHANNELS | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 2 | MATTE TIN | ONSEMI | SOIC-8 | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
MOCD213MV
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | TRANSISTOR OUTPUT OPTOCOUPLER | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||||||
|
MOCD213R2M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1.55 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 100 % | UL APPROVED | 70 V | SEPARATE, 2 CHANNELS | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOIC | LEAD FREE, PLASTIC, SOIC-8 | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | compliant | 8541.40.80.00 | Transistor Outputs | 8 | EAR99 | ||||
|
MOCD213MR2
Fairchild Semiconductor Corporation
|
Check for Price | Active | TRANSISTOR OUTPUT OPTOCOUPLER | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs |