Filter Your Search
1 - 4 of 4 results
|
MOC70P2
Freescale Semiconductor
|
Check for Price | Obsolete | NO | 30 V | Transistor | 100 °C | -40 °C | 5.21 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | THROUGH HOLE MOUNT | |||||||||||||
|
MOC70P2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 1 | NO | 30 V | SINGLE | TRANSISTOR OUTPUT SLOTTED SWITCH | 30 V | 100 nA | 6 mA | Transistor | 5.205 mm | 100 °C | -40 °C | 5.21 mm | MOTOROLA INC | unknown | THROUGH HOLE MOUNT | Transistor Outputs | ||||
|
MOC70P2
QT Optoelectronics
|
Check for Price | Obsolete | 60 mA | 1 | SINGLE | TRANSISTOR OUTPUT SLOTTED SWITCH | 30 V | 2 mA | 5.08 mm | 100 °C | -40 °C | QT OPTOELECTRONICS | unknown | Transistor Outputs | ||||||||||
|
MOC70P2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1 | NO | 30 V | SINGLE | TRANSISTOR OUTPUT SLOTTED SWITCH | 30 V | 100 nA | 2 mA | Transistor | 5.08 mm | 100 °C | -55 °C | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | THROUGH HOLE MOUNT | Transistor Outputs | PLASTIC PACKAGE-4 |