Parametric results for: moc3081sr2m under Optocoupler

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: moc3081sr2m
Select parts from the table below to compare.
Compare
Compare
MOC3081SR2M
onsemi
$0.3659 Yes Active 60 mA YES SURFACE MOUNT 3 V 7.5 kV 15 mA 1 A UL RECOGNIZED SINGLE 15 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 800 V 800 V 100 µA e3 85 °C -40 °C 1 Matte Tin (Sn) - annealed ONSEMI PDIP-6 SURFACE MOUNT PACKAGE-6 646BY compliant 8541.40.80.00 Trigger Device Outputs onsemi
MOC3081SR2-M
Fairchild Semiconductor Corporation
Check for Price Yes Yes Active FAIRCHILD SEMICONDUCTOR CORP unknown Trigger Device Outputs
MOC3081SR2M
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 60 mA YES SURFACE MOUNT 7.5 kV 15 mA 1 A UL RECOGNIZED SINGLE 15 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 800 V 800 V 100 µA e3 85 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP SURFACE MOUNT PACKAGE-6 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM compliant 8541.40.80.00 Trigger Device Outputs 6 EAR99