Filter Your Search
1 - 10 of 40 results
|
MOC3063S-TA1
Lite-On Semiconductor Corporation
|
$0.2898 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 3 V | 5 kV | 5 mA | 1 A | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | e3 | 100 °C | -40 °C | 1 | TR | Tin (Sn) | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | Lite-On | |||||||||
|
MOC3063S
Lite-On Semiconductor Corporation
|
$0.3087 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 3 V | 5 kV | 5 mA | 1 A | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | e3 | 100 °C | -40 °C | 1 | Tin (Sn) | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | Lite-On | ||||||||||
|
MOC3063SR2M
onsemi
|
$0.4712 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | SMT-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | 646BY | |||||||||
|
MOC3063SM
onsemi
|
$0.4894 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | SMT-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | 646BY | |||||||||
|
MOC3063SM
Fairchild Semiconductor Corporation
|
$0.5204 | Yes | Yes | Transferred | 60 mA | YES | SURFACE MOUNT | 3 V | 7.5 kV | 5 mA | 1 A | UL RECOGNIZED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Trigger Device Outputs | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | DIP | 6 | EAR99 | ||||||
|
MOC3063SR2VM
onsemi
|
$0.6692 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | SMT-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | 646BY | |||||||||
|
MOC3063SVM
onsemi
|
$0.7471 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | SMT-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | 646BY | |||||||||
|
KMOC3063SXXTR
Cosmo Electronics
|
Check for Price | Contact Manufacturer | COSMO ELECTRONICS CORP | compliant | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||||||||||||||||
|
MOC3063S-V
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | YES | SURFACE MOUNT | 3 V | 5 kV | 5 mA | 1 A | UL APPROVED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 °C | -40 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||
|
MOC3063SR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | SURFACE MOUNT | 100 mA | 3 V | 7.5 kV | 1 A | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 100 µA | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | Trigger Device Outputs |