Filter Your Search
1 - 3 of 3 results
|
MOC3051SVM
onsemi
|
Check for Price | Yes | Obsolete | 60 mA | YES | SURFACE MOUNT | 2.5 V | 4.17 kV | 1 A | IEC-60747-5-5, UL APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | 85 °C | -40 °C | 1 | TUBE | ON SEMICONDUCTOR | N06C | compliant | 8541.40.80.00 | Trigger Device Outputs | ||||||||||
|
MOC3051SV-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | unknown | Trigger Device Outputs | ||||||||||||||||||||||||||||
|
MOC3051SVM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 60 mA | YES | SURFACE MOUNT | 2.5 V | 7.5 kV | 15 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Trigger Device Outputs | DIP | LEAD FREE, SURFACE MOUNT, DIP-6 | 6 | EAR99 |