Parametric results for: moc3043sv-m under Optocoupler

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: moc3043svm
Select parts from the table below to compare.
Compare
Compare
MOC3043SV-M
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Active FAIRCHILD SEMICONDUCTOR CORP unknown Trigger Device Outputs
MOC3043SVM
onsemi
Check for Price Buy Yes Active 60 mA YES SURFACE MOUNT 3 V 4.17 kV 1 A UL APPROVED, VDE APPROVED SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 400 V 400 V 5 mA e3 85 °C -40 °C 1 TUBE Matte Tin (Sn) - annealed ONSEMI compliant Trigger Device Outputs PDIP-6 646BY 8541.40.80.00 onsemi
MOC3043SVM
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred 60 mA YES SURFACE MOUNT 100 mA 3 V 7.5 kV 5 mA 1 A VDE APPROVED SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 400 V 400 V 100 µA e3 85 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP compliant Trigger Device Outputs DIP 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM 8541.40.80.00 6 EAR99