Parametric results for: moc3021svm under Optocoupler

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: moc3021svm
Select parts from the table below to compare.
Compare
Compare
MOC3021SV-M
Fairchild Semiconductor Corporation
Check for Price Yes Yes Active FAIRCHILD SEMICONDUCTOR CORP unknown Trigger Device Outputs
MOC3021SVM
Rochester Electronics LLC
Check for Price Yes Yes Active 60 mA 5.3 kV 15 mA UL RECOGNIZED, VDE APPROVED SINGLE TRIAC OUTPUT OPTOCOUPLER 400 V e3 85 °C -40 °C 1 MATTE TIN ROCHESTER ELECTRONICS LLC unknown Trigger Device Outputs SURFACE MOUNT, DIP-6
MOC3021SVM
onsemi
Check for Price Yes Active 60 mA YES SURFACE MOUNT 3 V 5.3 kV 15 mA 1 A UL RECOGNIZED, VDE APPROVED SINGLE 15 mA TRIAC OUTPUT OPTOCOUPLER 400 V 400 V 100 µA e3 85 °C -40 °C 1 Matte Tin (Sn) - annealed ONSEMI compliant Trigger Device Outputs DIP-6 PDIP-6 646BY 8541.40.80.00 onsemi
MOC3021SVM
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 60 mA YES SURFACE MOUNT 3 V 5.3 kV 15 mA 1 A UL RECOGNIZED, VDE APPROVED SINGLE 15 mA TRIAC OUTPUT OPTOCOUPLER 400 V 400 V 100 µA e3 85 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP compliant Trigger Device Outputs DIP 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM 8541.40.80.00 6 EAR99