Parametric results for: moc3011sr2m under Optocoupler

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: moc3011sr2m
Select parts from the table below to compare.
Compare
Compare
MOC3011SR2M
onsemi
$0.3949 Yes Active 60 mA YES SURFACE MOUNT 3 V 5.3 kV 10 mA 1 A UL RECOGNIZED SINGLE 10 mA TRIAC OUTPUT OPTOCOUPLER 250 V 250 V 100 µA e3 85 °C -40 °C 1 Matte Tin (Sn) - annealed ONSEMI PDIP-6 DIP-6 646BY compliant 8541.40.80.00 Trigger Device Outputs onsemi
MOC3011SR2-M
Fairchild Semiconductor Corporation
Check for Price Yes Active FAIRCHILD SEMICONDUCTOR CORP SURFACE MOUNT, DIP-6 unknown Trigger Device Outputs
MOC3011SR2M
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 60 mA YES SURFACE MOUNT 3 V 5.3 kV 10 mA 1 A UL RECOGNIZED SINGLE 10 mA TRIAC OUTPUT OPTOCOUPLER 250 V 250 V 100 µA e3 85 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM compliant 8541.40.80.00 Trigger Device Outputs 6 EAR99