Filter Your Search
1 - 3 of 3 results
|
MOC3010TV-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | 0.400 INCH, DIP-6 | unknown | Trigger Device Outputs | ||||||||||||||||||||||||||||
|
MOC3010TVM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 5.3 kV | 15 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 0.400 INCH, DIP-6 | compliant | Trigger Device Outputs | DIP | 6 | 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING | EAR99 | 8541.40.80.00 | |||
|
MOC3010TVM
onsemi
|
Check for Price | Yes | Yes | Obsolete | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 4.17 kV | 1 A | IEC-60747-5-5, UL APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | 85 °C | -40 °C | 1 | TUBE | ON SEMICONDUCTOR | compliant | Trigger Device Outputs | N06D | 8541.40.80.00 |