Filter Your Search
1 - 10 of 43 results
|
MOC206M
onsemi
|
$0.3208 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 63 % | UL RECOGNIZED | 70 V | SINGLE | 63 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | SOIC-8 | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||
|
MOC206R2M
onsemi
|
$0.3259 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 63 % | UL RECOGNIZED | 70 V | SINGLE | 63 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | SOIC-8 | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||
|
MOC206
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 60 mA | 3 kV | 94 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -45 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, SOIC-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
MOC206R1
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 94 % | SINGLE | 63 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 3 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
MOC206-SMT&R
Isocom Components
|
Check for Price | Obsolete | TRANSISTOR OUTPUT OPTOCOUPLER | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||||
|
MOC206R2
QT Optoelectronics
|
Check for Price | No | Transferred | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 3 kV | 63 % | e0 | 100 °C | -45 °C | 1 | Tin/Lead (Sn/Pb) | QT OPTOELECTRONICS | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
MOC206R2-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, SOIC-8 | unknown | Transistor Outputs | |||||||||||||||||||||||||||
|
MOC206R1-M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 60 mA | 2.5 kV | 63 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | PLASTIC, SOIC-8 | unknown | Transistor Outputs | |||||||||||||
|
MOC206-GS12
Temic Semiconductors
|
Check for Price | Obsolete | 60 mA | 2.5 kV | 65 % | UL RECOGNIZED, MICROPROCESSOR SYSTEM INTERFACE | 90 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | TEMIC SEMICONDUCTORS | SOIC-8 | unknown | Transistor Outputs | |||||||||||||||||
|
MOC206
Isocom Components
|
Check for Price | Obsolete | 60 mA | 2.5 kV | 63 % | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | ISOCOM COMPONENTS LTD | SOIC-8 | unknown | 8541.40.80.00 | Transistor Outputs |