Filter Your Search
1 - 1 of 1 results
|
MO8918EH4-C0K-25E0-0094430001D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 94.43 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | 105 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | SOLCC4,.08,37 | YES | 2.0mm x 1.6mm x 0.75mm | DAISHINKU CORP | unknown | Clock |