Filter Your Search
1 - 10 of 201 results
|
MO29R1JT521A
KOA Speer Electronics Inc
|
Check for Price | Obsolete | 9.1 Ω | 5 % | 2 W | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO | 350 V | 200 °C | -55 °C | Flameproof | 2 | Ammo Pack | 800 µm | 6 mm | 18 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||||||||||||||
|
CMO29100GLFAMMO
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 910 Ω | 2 % | 2 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | compliant | EAR99 | , | 8533.21.00 | |||||||||||||||||
|
MO2913JL
KOA Speer Electronics Inc
|
Check for Price | Obsolete | 91 kΩ | 5 % | 2 W | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO | 350 V | 200 °C | -55 °C | Flameproof | 2 | Ammo Pack; Tape | 800 µm | 6 mm | 18 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||||||||||||||
|
MO2911GN
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 910 Ω | 2 % | 2 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO2 | 500 V | e3 | 200 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 35 mm | 5 mm | 16 mm | ASJ PTE LTD | unknown | EAR99 | |||||||||||||||||||||
|
CMO291R0JLFAMMO
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 91 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.21.00.90 | |||||||||||||||||
|
MO29R-350.000M-S2R6Q2-T
Impact LLC
|
Check for Price | Yes | Contact Manufacturer | SURFACE MOUNT | YES | 85 °C | -40 °C | 6 | IMPACT LLC | compliant | DILCC6,.2 | 350 MHz | 50 MHz | 350 MHz | CERAMIC | DILCC6,.2 | Not Qualified | 66 mA | 3.3 V | ||||||||||||||||||||||||||
|
MO2912JM
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 9.1 kΩ | 5 % | 2 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO2 | 500 V | e3 | 200 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 35 mm | 5 mm | 16 mm | ASJ PTE LTD | unknown | EAR99 | |||||||||||||||||||||
|
MO2912GR
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 9.1 kΩ | 2 % | 2 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO2 | 500 V | e3 | 200 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 35 mm | 5 mm | 16 mm | ASJ PTE LTD | unknown | EAR99 | |||||||||||||||||||||
|
MO2911JL
KOA Speer Electronics Inc
|
Check for Price | Obsolete | 910 Ω | 5 % | 2 W | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO | 350 V | 200 °C | -55 °C | Flameproof | 2 | Ammo Pack; Tape | 800 µm | 6 mm | 18 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||||||||||||||
|
MO2-912G-Q1
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 9.1 kΩ | 2 % | 2 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO | 350 V | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tape | 780 µm | 32 mm | 5 mm | 16 mm | ASJ PTE LTD | unknown | EAR99 |