Filter Your Search
1 - 1 of 1 results
|
MO2018EE5-CAH-30E0-0091833999D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 91.834 MHz | 25 % | 15 pF | 3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 4 mA | 2 ns | 3.3 V | 2.7 V | 55/45 % | 105 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | SOT23-5 | unknown | Clock |