Filter Your Search
1 - 2 of 2 results
|
MO1/2753GA
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 75 kΩ | 2 % | 500 mW | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO1/2 | 250 V | e3 | 200 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 28 mm | 3.2 mm | 9 mm | ASJ PTE LTD | unknown | EAR99 | |||||
|
MO1/2-753G-A3
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 75 kΩ | 2 % | 500 mW | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO | 250 V | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | 600 µm | 27 mm | 3.2 mm | 9 mm | ASJ PTE LTD | unknown | EAR99 |