Filter Your Search
1 - 1 of 1 results
|
MNR35J5RJ223
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 22 kΩ | 5 % | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 22 kΩ | BUSSED | 1 | 70 °C | 22 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.4 mm | 3.1 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.20 |