Parametric results for: mnr18e0apj241 under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mnr18e0apj241
Select parts from the table below to compare.
Compare
Compare
MNR18E0APJ241
ROHM Semiconductor
Check for Price Buy Yes Yes Obsolete 240 Ω 5 % 0615 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 240 Ω ISOLATED 8 70 °C 240 Ω YES 25 V e3 125 °C -55 °C Rectangular 1 16 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 3.8 mm 1.6 mm ROHM CO LTD CHIP compliant EAR99 8533.21.00.20