Parametric results for: mnr04m0apj105 under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mnr04m0apj105
Select parts from the table below to compare.
Compare
Compare
MNR04M0APJ105
ROHM Semiconductor
Check for Price Yes Yes Obsolete 1 MΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 1 MΩ ISOLATED 4 70 °C 1 MΩ YES 25 V e3 155 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 2 mm 1 mm ROHM CO LTD CHIP compliant