Filter Your Search
1 - 2 of 2 results
|
MN725-0400.0000
Spectrum Control
|
Check for Price | Active | 400 MHz | 8 V | SAW OSCILLATOR | 5 V | 700 ppm | 5 % | 750 MHz | 375 MHz | 120 mA | 8.4 V | 7.6 V | 85 °C | -55 °C | SURFACE MOUNT | 16 | YES | 25.4mm x 25.4mm x 5.08mm | API TECHNOLOGIES CORP | compliant | ||
|
MN725-0400.0000
Spectrum Microwave
|
Check for Price | Transferred | 400 MHz | 8 V | SAW OSCILLATOR | 5 V | 5 % | 120 mA | 8.4 V | 7.6 V | 85 °C | -55 °C | THROUGH HOLE MOUNT | NO | 1.0mm x 1.0mm x 0.2mm | MICRO NETWORKS CORP | unknown |