Filter Your Search
1 - 9 of 9 results
|
MN542PD
Spectrum Microwave
|
Check for Price | No | Obsolete | 5 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES (AVCL>=10) | NO | 135 V/us | 18 V | COMMERCIAL | 1000000 | 3200 | YES | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICRO NETWORKS CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
MN542CDH
Spectrum Microwave
|
Check for Price | No | Obsolete | 5 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES (AVCL>=10) | NO | 135 V/us | 18 V | MILITARY | 1000000 | 3200 | YES | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICRO NETWORKS CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
MN542CD
Spectrum Microwave
|
Check for Price | No | Obsolete | 5 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES (AVCL>=10) | NO | 135 V/us | 18 V | COMMERCIAL | 1000000 | 3200 | YES | R-XDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICRO NETWORKS CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
MN542PDE
Spectrum Microwave
|
Check for Price | No | Obsolete | 5 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES (AVCL>=10) | NO | 135 V/us | 18 V | OTHER | 1000000 | 3200 | YES | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICRO NETWORKS CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
MN542CDE
Spectrum Microwave
|
Check for Price | No | Obsolete | 5 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES (AVCL>=10) | NO | 135 V/us | 18 V | OTHER | 1000000 | 3200 | YES | R-XDIP-T8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICRO NETWORKS CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
MN5410
Spectrum Microwave
|
Check for Price | Obsolete | MICRO NETWORKS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
MN54AC01
Amphenol Corporation
|
Check for Price | Active | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | CIRCULAR CONNECTOR | ||||||||||||||||||||||||||||||||||||||||||
|
MN5420
Spectrum Microwave
|
Check for Price | No | Obsolete | 1 | 5 V | HYBRID | COMMERCIAL | R-MDIP-T40 | Not Qualified | e0 | 70 °C | 40 | METAL | DIP | DIP40,3.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICRO NETWORKS CORP | DIP, DIP40,3.6 | unknown | 8542.39.00.01 | A/D CONVERTER | 1 | 16 | FLOATING POINT | |||||||||||||||||||
|
MN542CDH/B
Spectrum Microwave
|
Check for Price | No | Obsolete | 5 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES (AVCL>=10) | NO | 135 V/us | 18 V | MILITARY | 1000000 | 3200 | YES | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICRO NETWORKS CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 |