Filter Your Search
1 - 4 of 4 results
|
MN3000H/B
Spectrum Control
|
Check for Price | No | Active | 15 V | -10 V | 0.1953 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 30 µs | 46 µs | 22 mA | HYBRID | MILITARY | R-CDIP-P14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP14,.3 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 5.26 mm | 20.26 mm | API TECHNOLOGIES CORP | QIP, DIP14,.3 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
MN3000H/BCH
Spectrum Microwave
|
Check for Price | No | Transferred | 15 V | -10 V | 0.195 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 60 µs | 46 µs | 22 mA | HYBRID | MILITARY | R-CDIP-P14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 5.26 mm | 20.26 mm | MICRO NETWORKS CORP | DIP, DIP14,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP | 14 | ||||
|
MN3000H/B
Spectrum Microwave
|
Check for Price | No | Transferred | 15 V | -10 V | 0.1953 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 60 µs | 46 µs | 22 mA | HYBRID | MILITARY | R-CDIP-P14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP14,.3 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 5.26 mm | 20.26 mm | MICRO NETWORKS CORP | QIP, DIP14,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP | 14 | ||||
|
MN3000H/BCH
Spectrum Control
|
Check for Price | No | Active | 15 V | -10 V | 0.195 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 46 µs | MILITARY | R-CDIP-P14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38534 Class H | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 5.26 mm | 20.26 mm | API TECHNOLOGIES CORP | DIP, | compliant | 3A001.A.2.C | 8542.39.00.01 |