Filter Your Search
1 - 10 of 24 results
|
MN1020701
Panasonic Electronic Components
|
Check for Price | Active | 16 | 5.988 MHz | 85 | YES | MICROCONTROLLER | CMOS | 2K BYTES RAM | NO | NO | NO | NO | MROM | 3.6 V | 3.4 V | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 3.2 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, PLASTIC, QFH-100 | 100 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MN1020419
Panasonic Electronic Components
|
Check for Price | Obsolete | 16 | 20 MHz | 16 | 24 | 20 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | NO | YES | NO | MROM | 5.5 V | 4.5 V | S-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | QFP, | 64 | unknown | 8542.31.00.01 | ||||||||||||
|
MN1020004A
Panasonic Electronic Components
|
Check for Price | Active | 16 | 49 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 3.2 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, PLASTIC, QFH-100 | 100 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MN1020015
Panasonic Electronic Components
|
Check for Price | Active | 16 | 48 | YES | 5 V | MICROCONTROLLER | CMOS | 3K BYTES RAM | NO | NO | NO | NO | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 3.2 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, PLASTIC, QFH-100 | 100 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MN1020017
Panasonic Electronic Components
|
Check for Price | Active | 16 | 40 MHz | 4096 | MN10200 | 108 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 50 mA | 3.6 V | 2.2 V | COMMERCIAL | S-PQFP-G128 | Not Qualified | 70 °C | -20 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.79SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 18 mm | 18 mm | PANASONIC CORP | QFP | 18 X 18 MM, PLASTIC, LQFP-128 | 128 | unknown | 8542.31.00.01 | |||||||||
|
MN1020003
Panasonic Electronic Components
|
Check for Price | Active | 16 | 35 | YES | 5 V | MICROCONTROLLER | CMOS | 1K BYTES RAM | NO | NO | NO | NO | 5.25 V | 4.75 V | S-PQFP-G80 | Not Qualified | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 2.4 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, PLASTIC, QFS-80 | 80 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MN1020012-3V(128LQFP)
Panasonic Electronic Components
|
Check for Price | No | Active | 16 | 10 MHz | MN10200 | 25 | YES | 3.3 V | CMOS | NO | NO | YES | YES | 3.6 V | 3 V | S-PQFP-G128 | Not Qualified | e0 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.79SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 18 mm | 18 mm | PANASONIC CORP | unknown | 8542.31.00.01 | |||||||||||||||||
|
MN1020415
Panasonic Electronic Components
|
Check for Price | Obsolete | 16 | 84 | YES | 5 V | MICROCONTROLLER | CMOS | 2K BYTES RAM | MROM | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.2 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | FQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MN1020012A
Panasonic Electronic Components
|
Check for Price | Obsolete | 16 | 20 MHz | MN10200 | 16 | 24 | 20 MHz | 29 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | MROM | 75 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G128 | Not Qualified | 85 °C | -30 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.79SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 2.9 mm | 18 mm | 18 mm | PANASONIC CORP | QFP | QFP, QFP128,.79SQ,20 | 128 | unknown | 8542.31.00.01 | |||||||
|
MN1020012AFA(128LQFP)
Panasonic Electronic Components
|
Check for Price | No | Active | 16 | 20 MHz | MN10200 | 25 | YES | 5 V | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | S-PQFP-G128 | Not Qualified | e0 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.79SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 18 mm | 18 mm | PANASONIC CORP | unknown | 8542.31.00.01 |