Filter Your Search
1 - 3 of 3 results
|
MN101E16M
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 393216 | 20480 | 8 | 20 | 20 MHz | 85 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN LQFP-100 PIN PACKAGE | NO | YES | YES | 8 | YES | MROM | 3.6 V | 2.7 V | S-PQFP-G100 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | QFP100,.9SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.85 mm | 18 mm | 18 mm | PANASONIC CORP | QFP | 18 X 18 MM, LEAD FREE, PLASTIC, QFP-100 | 100 | unknown | 8542.31.00.01 | ||
|
MN101E16M(100LQFP)
Panasonic Electronic Components
|
Check for Price | Yes | Active | 8 | 20 MHz | 393216 | 20480 | 63 | YES | CMOS | NO | NO | YES | YES | MROM | 3.6 V | 2.7 V | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | PANASONIC CORP | unknown | 8542.31.00.01 | ||||||||||||||||
|
MN101E16M(100QFP)
Panasonic Electronic Components
|
Check for Price | Yes | Active | 8 | 20 MHz | 393216 | 20480 | 8 | 20 | 20 MHz | 85 | YES | 3 V | CMOS | NO | YES | YES | 8 | YES | MROM | 3.6 V | 2.7 V | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | QFP | QFP100,.9SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 18 mm | 18 mm | PANASONIC CORP | unknown | 8542.31.00.01 |