Parametric results for: mn101c66d under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mn101c66d
Select parts from the table below to compare.
Compare
Compare
MN101C66D(84QFP)
Panasonic Electronic Components
Check for Price Contact Manufacturer 8 20 MHz 65536 2048 MN101C00 61 YES 5 V CMOS NO NO YES YES MROM 60 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G84 Not Qualified 85 °C -40 °C 84 PLASTIC/EPOXY LQFP QFP84,.9SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 18 mm 18 mm PANASONIC CORP QFP LQFP, QFP84,.9SQ,32 84 unknown 8542.31.00.01
MN101C66D(80LQFP)
Panasonic Electronic Components
Check for Price Contact Manufacturer 8 20 MHz 65536 2048 MN101C00 61 YES 5 V CMOS NO NO YES YES MROM 60 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G80 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY LQFP QFP80,.64SQ SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 14 mm 14 mm PANASONIC CORP QFP LQFP, QFP80,.64SQ 80 unknown 8542.31.00.01
MN101C66D(80TQFP)
Panasonic Electronic Components
Check for Price Contact Manufacturer 8 20 MHz 65536 2048 MN101C00 61 YES 5 V CMOS NO NO YES YES MROM 60 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G80 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY TFQFP TQFP80,.55SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 12 mm 12 mm PANASONIC CORP QFP TFQFP, TQFP80,.55SQ 80 unknown 8542.31.00.01
MN101C66D
Panasonic Electronic Components
Check for Price Yes Yes Active 8 20 MHz 20 MHz 63 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2V SUPPLY; ALSO AVAILABLE IN QFP084 PACKAGE NO NO YES YES MROM 5.5 V 4.5 V INDUSTRIAL S-PQFP-G80 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.7 mm 14 mm 14 mm PANASONIC CORP QFP 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-80 80 unknown 8542.31.00.01