Filter Your Search
1 - 2 of 2 results
|
MMXZ5236B-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 20 mA | 3 nA | 200 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6 Ω | 500 Ω | 5 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | MCC | ||
|
MMXZ5236B-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 20 mA | 200 mW | 7.5 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 6 Ω | 5 % | e3 | 1 | 150 °C | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 |