Parametric results for: mmu01020e2871bb300 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mmu01020e2871bb300
Select parts from the table below to compare.
Compare
Compare
MMU01020E2871BB300
Vishay Intertechnologies
Check for Price Yes Yes Active 2.87 kΩ 0.1 % 200 mW 0904 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 150 70 °C YES 150 V e3 AEC-Q200; CECC40401-803 125 °C -55 °C Cylindrical 2 TR, Blister, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.1 mm 2.2 mm VISHAY INTERTECHNOLOGY INC MELF compliant EAR99 8533.21.00.30