Parametric results for: mmu01020c2153fb300 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mmu01020c2153fb300
Select parts from the table below to compare.
Compare
Compare
MMU01020C2153FB300
Vishay Beyschlag
Check for Price Yes Yes Active 215 kΩ 1 % 300 mW 0904 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150; STANDARD: CECC40401-803 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, BLISTER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.1 mm 2.2 mm VISHAY INTERTECHNOLOGY INC MELF, 0904 compliant EAR99 8533.21.00.30 Vishay
MMU01020C2153FB300
Vishay Intertechnologies
Check for Price Yes Active 215 kΩ 1 % 300 mW 0904 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150; STANDARD: CECC40401-803 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, BLISTER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.1 mm 2.2 mm VISHAY INTERTECHNOLOGY INC MELF compliant Vishay