Filter Your Search
1 - 7 of 7 results
|
MMT-130-01-T-MT
Samtec Inc
|
$5.9337 | Yes | Yes | Active | 60 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER/SURFACE MOUNT | 0.157 inch | 0.324 inch | 2.37 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||
|
MMT-130-01-T-MT-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 60 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | MATTE TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 151 µm | SOLDER/SURFACE MOUNT | 0.157 inch | 0.324 inch | 2.362 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
MMT-130-01-T-MT-P-FR
Samtec Inc
|
Check for Price | Active | 60 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | NO | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 151 µm | SOLDER/SURFACE MOUNT | 0.157 inch | 0.324 inch | 2.362 inch | 0.1 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
MMT-130-01-T-MT-P
Samtec Inc
|
Check for Price | Yes | Active | 60 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 151 µm | SOLDER/SURFACE MOUNT | 0.157 inch | 0.324 inch | 2.362 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
MMT-130-01-T-MT-TR
Samtec Inc
|
Check for Price | Yes | Active | 60 | 2 | 2.0066 mm | 2 | 3 A | MALE | LIQUID CRYSTAL POLYMER | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 0.157 inch | 0.324 inch | 2.37 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
MMT-130-01-T-MT-K
Samtec Inc
|
Check for Price | Yes | Active | 60 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 151 µm | SOLDER/SURFACE MOUNT | 0.157 inch | 0.324 inch | 2.362 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
MMT-130-01-T-MT-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 60 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 151 µm | SOLDER/SURFACE MOUNT | 0.157 inch | 0.324 inch | 2.362 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |