Filter Your Search
1 - 1 of 1 results
|
MMS-129-01-L-DV
Samtec Inc
|
$8.1573 | Yes | Yes | Active | 58 | 2 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TOP ENTRY; BOTTOM ENTRY | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.157 inch | 0.175 inch | 2.313 inch | 0.115 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |