Filter Your Search
1 - 3 of 3 results
|
MMK2-67025EV-30SV
Atmel Corporation
|
Check for Price | Obsolete | 131.072 kbit | 16 | 8KX16 | 5 V | 30 ns | DUAL-PORT SRAM | ON CHIP ARBITRATION LOGIC; SEMAPHORE SIGNALING | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-XQFP-F84 | Not Qualified | 125 °C | -55 °C | 84 | UNSPECIFIED | QFF | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 2.89 mm | 29.21 mm | 29.21 mm | ATMEL CORP | QFP | QFF, | 84 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
MMK2-67025EV-30SB/SC
Temic Semiconductors
|
Check for Price | Transferred | 131.072 kbit | 16 | 8KX16 | 5 V | 30 ns | DUAL-PORT SRAM | ON CHIP ARBITRATION LOGIC; SEMAPHORE SIGNALING | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-XQFP-G84 | Not Qualified | 125 °C | -55 °C | 84 | UNSPECIFIED | SQUARE | FLATPACK | YES | GULL WING | QUAD | TEMIC SEMICONDUCTORS | 0.050 INCH, MQFP-84 | unknown | |||||||||||
|
MMK2-67025EV-30SV
Temic Semiconductors
|
Check for Price | Transferred | 131.072 kbit | 16 | 8KX16 | 5 V | 30 ns | DUAL-PORT SRAM | ON CHIP ARBITRATION LOGIC; SEMAPHORE SIGNALING | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-XQFP-G84 | Not Qualified | 125 °C | -55 °C | 84 | UNSPECIFIED | SQUARE | FLATPACK | YES | GULL WING | QUAD | TEMIC SEMICONDUCTORS | 0.050 INCH, MQFP-84 | unknown |