Filter Your Search
1 - 7 of 7 results
|
MMF50SBRD12K
YAGEO Corporation
|
Check for Price | Yes | Active | 12 kΩ | 0.1 % | 500 mW | 2309 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 2.2 mm | 5.9 mm | YAGEO CORP | compliant | EAR99 | |||
|
MMF50SBRD12K3
YAGEO Corporation
|
Check for Price | Yes | Active | 12.3 kΩ | 0.1 % | 500 mW | 2309 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 2.2 mm | 5.9 mm | YAGEO CORP | compliant | EAR99 | MELF, | ||
|
MMF50SBRD12K6
YAGEO Corporation
|
Check for Price | Yes | Active | 12.6 kΩ | 0.1 % | 500 mW | 2309 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 2.2 mm | 5.9 mm | YAGEO CORP | compliant | EAR99 | MELF, | ||
|
MMF50SBRD12K1
YAGEO Corporation
|
Check for Price | Yes | Active | 12.1 kΩ | 0.1 % | 500 mW | 2309 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 2.2 mm | 5.9 mm | YAGEO CORP | compliant | EAR99 | MELF, | ||
|
MMF50SBRD12K4
YAGEO Corporation
|
Check for Price | Yes | Active | 12.4 kΩ | 0.1 % | 500 mW | 2309 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 2.2 mm | 5.9 mm | YAGEO CORP | compliant | EAR99 | MELF, | ||
|
MMF50SBRD12K7
YAGEO Corporation
|
Check for Price | Yes | Active | 12.7 kΩ | 0.1 % | 500 mW | 2309 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 2.2 mm | 5.9 mm | YAGEO CORP | compliant | EAR99 | MELF, | ||
|
MMF50SBRD12K9
YAGEO Corporation
|
Check for Price | Yes | Active | 12.9 kΩ | 0.1 % | 500 mW | 2309 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 2.2 mm | 5.9 mm | YAGEO CORP | compliant | EAR99 | MELF, |