Filter Your Search
1 - 3 of 3 results
|
MMF25SFRE3K3
YAGEO Corporation
|
$0.0323 | Yes | Active | 3.3 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | MELF | compliant | EAR99 | 8533.21.00.30 | YAGEO | ||
|
MMF25SFRE3K32
YAGEO Corporation
|
Check for Price | Yes | Active | 3.32 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | ||||
|
MMF25SFRE3K36
YAGEO Corporation
|
Check for Price | Yes | Active | 3.36 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 |