Filter Your Search
1 - 10 of 11 results
|
MMDF2N02ER1
Motorola Semiconductor Products
|
Check for Price | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 2.2 A | 100 mΩ | 800 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 14 A | SWITCHING | SILICON | 140 ns | 40 ns | R-PDSO-G8 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MOTOROLA INC | unknown | EAR99 | ||||||||||||||||||
|
MMDF2N02E
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 25 V | 2 | 3.6 A | 100 mΩ | LOGIC LEVEL COMPATIBLE | 245 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 18 A | SWITCHING | SILICON | 140 ns | 40 ns | R-PDSO-G8 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MOTOROLA INC | unknown | EAR99 | SOT | SMALL OUTLINE, R-PDSO-G8 | 8 | CASE 751-05 | ||||||||
|
MMDF2N02ER1
Motorola Mobility LLC
|
Check for Price | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 2.2 A | 100 mΩ | 800 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 14 A | SWITCHING | SILICON | 140 ns | 40 ns | R-PDSO-G8 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MOTOROLA INC | unknown | EAR99 | SMALL OUTLINE, R-PDSO-G8 | |||||||||||||||||
|
MMDF2N02ER2G
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 25 V | 2 | 3.6 A | 100 mΩ | LOGIC LEVEL COMPATIBLE | 245 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 18 A | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | ON SEMICONDUCTOR | unknown | EAR99 | SOIC-8 Narrow Body | SO-8 | 8 | 751-07 | 8541.29.00.95 | onsemi | ||||||
|
MMDF2N02ER2
Motorola Mobility LLC
|
Check for Price | Transferred | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 25 V | 2 | 3.6 A | 100 mΩ | LOGIC LEVEL COMPATIBLE | 245 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 18 A | SWITCHING | SILICON | 140 ns | 40 ns | R-PDSO-G8 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA INC | unknown | EAR99 | SOT | SMALL OUTLINE, R-PDSO-G8 | 8 | ||||||||||||
|
MMDF2N02E
onsemi
|
Check for Price | Obsolete | N-CHANNEL | YES | 3.6 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 150 °C | ON SEMICONDUCTOR | unknown | EAR99 | , | ||||||||||||||||||||||||||||||||||
|
MMDF2N02E
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 25 V | 2 | 3.6 A | 100 mΩ | LOGIC LEVEL COMPATIBLE | 245 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 18 A | SWITCHING | SILICON | 140 ns | 40 ns | R-PDSO-G8 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MOTOROLA INC | unknown | EAR99 | SMALL OUTLINE, R-PDSO-G8 | ||||||||||||
|
MMDF2N02ER2
onsemi
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 25 V | 2 | 3.6 A | 100 mΩ | LOGIC LEVEL COMPATIBLE | 245 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 18 A | SWITCHING | SILICON | R-PDSO-G8 | e0 | Not Qualified | 1 | 150 °C | 235 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ON SEMICONDUCTOR | not_compliant | EAR99 | SOIC-8 Narrow Body | SO-8 | 8 | 751-07 | 8541.29.00.95 | onsemi | |||||||
|
MMDF2N02ER2
Freescale Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | YES | 3.6 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | , | ||||||||||||||||||||||||||||||||||
|
MMDF2N02E
Freescale Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 25 V | 2 | 2.2 A | 3.6 A | 100 mΩ | LOGIC LEVEL COMPATIBLE | 245 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 18 A | SWITCHING | SILICON | 140 ns | 40 ns | R-PDSO-G8 | e0 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | SMALL OUTLINE, R-PDSO-G8 |