Filter Your Search
1 - 9 of 9 results
|
MMDF2C01HDR1
Motorola Semiconductor Products
|
Check for Price | Obsolete | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS | 8 | 12 V | 2 | 2 A | 100 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MOTOROLA INC | CASE 751-05, SOIC-8 | unknown | EAR99 | |||||||||||||||
|
MMDF2C01HD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 5.2 A | 55 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 48 A | SWITCHING | SILICON | R-PDSO-G8 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MOTOROLA INC | unknown | EAR99 | |||||||||
|
MMDF2C01HDR2
onsemi
|
Check for Price | No | Obsolete | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 5.2 A | 45 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 48 A | SWITCHING | SILICON | R-PDSO-G8 | e0 | Not Qualified | 150 °C | 235 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ON SEMICONDUCTOR | SO-8 | not_compliant | EAR99 | SOT | 8 | 8541.29.00.95 | |||||
|
MMDF2C01HDR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 5.2 A | 55 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 48 A | SWITCHING | SILICON | R-PDSO-G8 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA INC | SO-8 | unknown | EAR99 | ||||||||
|
MMDF2C01HDR1
Motorola Mobility LLC
|
Check for Price | Obsolete | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS | 8 | 12 V | 2 | 2 A | 100 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MOTOROLA INC | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | SOT | 8 | CASE 751-05 | ||||||||||||
|
MMDF2C01HDR2
Motorola Mobility LLC
|
Check for Price | Transferred | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 5.2 A | 55 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 48 A | SWITCHING | SILICON | R-PDSO-G8 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA INC | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | SOT | 8 | |||||||
|
MMDF2C01HDR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL AND P-CHANNEL | YES | 5.2 A | METAL-OXIDE SEMICONDUCTOR | 2 W | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||||||
|
MMDF2C01HD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 5.2 A | 55 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 48 A | SWITCHING | SILICON | R-PDSO-G8 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MOTOROLA INC | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | ||||||||
|
MMDF2C01HD
Freescale Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL AND P-CHANNEL | YES | 4 A | METAL-OXIDE SEMICONDUCTOR | 1.5 W | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown |