Filter Your Search
1 - 5 of 5 results
|
MMBZ5246ELT1G
onsemi
|
Check for Price | Yes | Obsolete | 7.8 mA | 225 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 17 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ONSEMI | SOT-23 | LEAD FREE, PLASTIC, CASE 318-08, 3 PIN | 3 | CASE 318-08 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
MMBZ5246ELT3
onsemi
|
Check for Price | No | Obsolete | 7.8 mA | 225 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ON SEMICONDUCTOR | SOT-23 | PLASTIC, CASE 318-09, 3 PIN | 3 | CASE 318-09 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
MMBZ5246ELT1
Rochester Electronics LLC
|
Check for Price | Yes | Active | 7.8 mA | 225 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | COMMERCIAL | R-PDSO-G3 | e0 | TO-236AB | NOT SPECIFIED | 240 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOT-23 | PLASTIC, CASE 318-08, 3 PIN | 3 | CASE 318-08 | unknown | |||||||||||||||
|
SZMMBZ5246ELT1G
onsemi
|
Check for Price | Yes | Active | 900 mV | 7.8 mA | 100 nA | 225 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | IR-NOM | 17 Ω | 600 Ω | 12 V | 5 % | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||
|
MMBZ5246ELT1
onsemi
|
Check for Price | No | Obsolete | 7.8 mA | 225 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 17 Ω | 5 % | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 150 °C | 235 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ONSEMI | SOT-23 | PLASTIC, CASE 318-08, 3 PIN | 3 | CASE 318-08 | not_compliant | EAR99 | 8541.10.00.50 | onsemi |