Parametric results for: mmbz5231b- under Zener Diodes

Filter Your Search

1 - 10 of 168 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: mmbz5231b
Select parts from the table below to compare.
Compare
Compare
MMBZ5231BW-TP
Micro Commercial Components
$0.0443 Yes Yes Active 20 mA 5 nA 200 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 17 Ω 1.6 kΩ 5 % Not Qualified R-PDSO-G3 e3 1 150 °C -55 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-G3 3 compliant EAR99 8541.10.00.50 MCC
MMBZ5231BLT1G
onsemi
$0.0475 Yes Active 20 mA 225 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 17 Ω 5.1 % Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI TO-236, 3 PIN 3 compliant EAR99 8541.10.00.50 onsemi SOT-23 (TO-236) 3 LEAD 318
MMBZ5231B-7-F
Diodes Incorporated
$0.0511 Yes Yes Active 20 mA 350 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 17 Ω 4.99 % Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC ROHS COMPLIANT, PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.50 Diodes Incorporated
SZMMBZ5231BLT1G
onsemi
$0.0513 Yes Active 20 mA 225 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 17 Ω 5.1 % R-PDSO-G3 e3 AEC-Q101 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI TO-236, 3 PIN 3 compliant EAR99 8541.10.00.50 onsemi SOT-23 (TO-236) 3 LEAD 318
MMBZ5231BW-7-F
Diodes Incorporated
$0.1200 Yes Yes Active 20 mA 200 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 17 Ω 5 % Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC R-PDSO-G3 3 compliant EAR99 8541.10.00.50 Diodes Incorporated
MMBZ5231BS-7-F
Diodes Incorporated
$0.1400 Yes Yes Active 900 mV 20 mA 5 µA 200 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SEPARATE, 2 ELEMENTS YES 2 ZENER 2 V 4.99 % Not Qualified R-PDSO-G6 e3 1 150 °C -65 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 6 compliant EAR99 8541.10.00.50 Diodes Incorporated
MMBZ5231BTS-7-F
Diodes Incorporated
$0.2279 Yes Yes Active 900 mV 20 mA 5 µA 200 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SEPARATE, 3 ELEMENTS YES 3 ZENER HIGH RELIABILITY 2 V 5 % Not Qualified R-PDSO-G6 e3 1 150 °C -65 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC R-PDSO-G6 6 compliant EAR99 8541.10.00.50 Diodes Incorporated
MMBZ5231BD87Z
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 20 mA 350 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 17 Ω 5 % Not Qualified R-PDSO-G3 e3 1 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL FAIRCHILD SEMICONDUCTOR CORP R-PDSO-G3 compliant EAR99 8541.10.00.50
MMBZ5231BT-7
Diodes Incorporated
Check for Price No Obsolete 20 mA 150 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 17 Ω 5 % Not Qualified R-PDSO-G3 e0 1 150 °C 260 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL DIODES INC ULTRA SMALL, PLASTIC PACKAGE-3 3 not_compliant EAR99 8541.10.00.50
MMBZ5231BQ-7-F
Diodes Incorporated
Check for Price Yes Yes Active 20 mA 350 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 17 Ω 5 % R-PDSO-G3 e3 AEC-Q101 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC GREEN, PLASTIC PACKAGE-3 compliant EAR99 8541.10.00.50 Diodes Incorporated