Filter Your Search
1 - 10 of 29 results
|
SZMMBZ33VALT1G
onsemi
|
$0.0659 | Yes | Active | 900 mV | 46 V | 50 nA | 225 mW | 33 V | SILICON | 31.35 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 26 V | 2 | ZENER | 34.65 V | 40 W | 26 V | R-PDSO-G3 | e3 | AEC-Q101; IEC-61000-4-2 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | SOT-23, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||
|
MMBZ33VALT1G
onsemi
|
$0.0665 | Yes | Active | 900 mV | 46 V | 50 nA | 225 mW | 33 V | SILICON | 31.35 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 26 V | 2 | ZENER | 34.65 V | 40 W | 26 V | Not Qualified | R-PDSO-G3 | e3 | IEC-61000-4-2 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | SOT-23, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||
|
MMBZ33VAL,215
Nexperia
|
$0.0829 | Yes | Active | 900 mV | 46 V | 5 nA | 360 mW | 33 V | SILICON | 31.35 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 26 V | 2 | AVALANCHE | IEC-61643-321 | 34.65 V | 40 W | 26 V | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00.80 | Nexperia | |||||
|
MMBZ33VALFHT116
ROHM Semiconductor
|
$0.0898 | Yes | Not Recommended | 225 mW | SILICON | 31.35 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 26 V | 2 | AVALANCHE | HIGH RELIABILITY | 34.65 V | 40 W | R-PDSO-G3 | AEC-Q101; IEC-61000-4-2 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | ||||||||||||||||||
|
SZMMBZ33VALT3G
onsemi
|
$0.0906 | Yes | Active | 46 V | 33 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 26 V | ZENER | e3 | 1 | 260 | 30 | MATTE TIN | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||||||||||||||||||||
|
MMBZ33VALT116
ROHM Semiconductor
|
$0.1048 | Yes | Yes | Not Recommended | 225 mW | SILICON | 31.35 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 26 V | 2 | AVALANCHE | HIGH RELIABILITY | 34.65 V | 40 W | R-PDSO-G3 | IEC-61000-4-2 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | ||||||||||||||||
|
MMBZ33VAL-7-F
Diodes Incorporated
|
$0.1364 | Yes | Yes | Obsolete | 46 V | 225 mW | 33 V | SILICON | 31.35 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 26 V | 2 | AVALANCHE | 34.65 V | 40 W | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
MMBZ33VALYT116
ROHM Semiconductor
|
$0.1529 | Active | e3 | TIN | ROHM CO LTD | compliant | 2020-05-27 | ||||||||||||||||||||||||||||||||||||||||||||
|
MMBZ33VALYFHT116
ROHM Semiconductor
|
$0.1833 | Active | e3 | TIN | ROHM CO LTD | compliant | 2020-05-27 | ||||||||||||||||||||||||||||||||||||||||||||
|
MMBZ33VAL/DG
NXP Semiconductors
|
Check for Price | Yes | Transferred | 46 V | 33 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | Not Qualified | R-PDSO-G3 | TO-236AB | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | SOT-23 | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.50 |