Filter Your Search
1 - 10 of 33 results
|
MMBZ27VCLT1G
onsemi
|
$0.0569 | Yes | Active | ZENER DIODE | Not Qualified | e3 | 1 | 260 | 30 | MATTE TIN | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||||||||||||||||||||||||||
|
MMBZ27VCLYT116
ROHM Semiconductor
|
$0.0712 | Yes | Active | 225 mW | SILICON | 25.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 22 V | 2 | AVALANCHE | HIGH RELIABILITY | 28.35 V | 40 W | R-PDSO-G3 | e3 | IEC-61000-4-2 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | ROHM CO LTD | compliant | ROHM Semiconductor | ||||||||||||||||||
|
MMBZ27VCL,215
NXP Semiconductors
|
$0.0862 | Yes | Transferred | 38 V | 27 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | R-PDSO-G3 | e3 | TO-236AB | 1 | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | 3 | SOT23 | compliant | ||||||||||||||||||||
|
SZMMBZ27VCLT3G
onsemi
|
$0.0906 | Yes | Active | ZENER DIODE | e3 | 1 | 260 | 30 | MATTE TIN | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||||||||||||||||||||||||||
|
MMBZ27VCL,215
Nexperia
|
$0.0925 | Yes | Active | 1.1 V | 38 V | 5 nA | 350 mW | 27 V | SILICON | 25.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 22 V | 2 | AVALANCHE | 28.35 V | 40 W | 22 V | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23. 3 PIN | 3 | SOT23 | compliant | Nexperia | ||||||||
|
MMBZ27VCL-7-F
Diodes Incorporated
|
$0.0944 | Yes | Yes | Active | 1.1 V | 38 V | 50 nA | 225 mW | 27 V | SILICON | 25.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 22 V | 2 | AVALANCHE | 28.35 V | 40 W | 22 V | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | ||||||||
|
SZMMBZ27VCLT1G
onsemi
|
$0.0966 | Yes | Active | ZENER DIODE | e3 | 1 | 260 | 30 | MATTE TIN | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||||||||||||||||||||||||||
|
MMBZ27VCLFHT116
ROHM Semiconductor
|
$0.1146 | Yes | Not Recommended | 225 mW | SILICON | 25.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 22 V | 2 | AVALANCHE | HIGH RELIABILITY | 28.35 V | 40 W | R-PDSO-G3 | AEC-Q101; IEC-61000-4-2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | ||||||||||||||||||
|
MMBZ27VCLT116
ROHM Semiconductor
|
$0.1324 | Yes | Not Recommended | 225 mW | SILICON | 25.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 22 V | 2 | AVALANCHE | HIGH RELIABILITY | 28.35 V | 40 W | R-PDSO-G3 | IEC-61000-4-2 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | 2017-12-19 | |||||||||||||||||
|
MMBZ27VCLYFHT116
ROHM Semiconductor
|
$0.2130 | Yes | Active | SILICON | 25.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 22 V | 1 | AVALANCHE | HIGH RELIABILITY | 28.35 V | 40 W | R-PDSO-G3 | e3 | IEC-61000-4-2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | ROHM CO LTD | compliant | ROHM Semiconductor |