Filter Your Search
1 - 10 of 439 results
|
MMBD4448-7-F
Diodes Incorporated
|
$0.0353 | Yes | Yes | Active | 250 mA | 720 mV | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
MMBD4448SDW
Diotec Semiconductor AG
|
$0.0389 | Yes | Active | 150 mA | 1.25 V | 4 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 4 | LOW LEAKAGE CURRENT | FAST RECOVERY | 2 A | 1 | 80 V | R-PDSO-G6 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
|
MMBD4448W-7-F
Diodes Incorporated
|
$0.0567 | Yes | Yes | Active | 500 mA | 1.25 V | 4 ns | 50 µA | 200 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | FAST RECOVERY | 4 A | 1 | 75 V | Not Qualified | R-PDSO-G3 | e3 | MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | |||||||
|
MMBD4448H-7-F
Diodes Incorporated
|
$0.0582 | Yes | Yes | Active | 250 mA | 1.25 V | 4 ns | 100 nA | 350 mW | SILICON | 80 V | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | 4 A | 1 | 70 V | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
MMBD4448
Fairchild Semiconductor Corporation
|
$0.0644 | Yes | Yes | Transferred | 200 mA | 1 V | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FAST SWITCHES | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | TO-236AB, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | SOT-23 | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | ||||||||
|
MMBD4448HTS-7-F
Diodes Incorporated
|
$0.0719 | Yes | Yes | Active | 250 mA | 720 mV | 4 ns | 150 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 80 V | 2 | 4 A | Not Qualified | R-PDSO-G3 | e3 | 1 | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-523, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
MMBD4448HTC-7-F
Diodes Incorporated
|
$0.0721 | Yes | Yes | Active | 250 mA | 720 mV | 4 ns | 150 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | 4 A | Not Qualified | R-PDSO-G3 | e3 | 1 | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-523, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
MMBD4448-TP
Micro Commercial Components
|
$0.0831 | Yes | Yes | Active | 250 mA | 720 mV | 4 ns | 25 nA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
MMBD4448WT-TP
Micro Commercial Components
|
$0.0831 | Yes | Yes | Active | 500 mA | 720 mV | 4 ns | 25 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SOT-363, 6 PIN | 6 | compliant | EAR99 | 8541.10.00.70 | SOT-363 | ||||||||||
|
MMBD4448
onsemi
|
$0.0879 | Yes | Obsolete | 200 mA | 1 V | 4 ns | 5 µA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FAST SWITCHES | 2 A | 1 | 75 V | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ONSEMI | TO-236AB, 3 PIN | compliant | EAR99 | 8541.10.00.70 | 318BM | onsemi |