Filter Your Search
1 - 2 of 2 results
|
MMA8451QT
Freescale Semiconductor
|
$1.0603 | No | Yes | Transferred | 2.5 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 1.95 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | VQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | FREESCALE SEMICONDUCTOR INC | QFN | 3 X 3 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
MMA8451QT
NXP Semiconductors
|
$1.6107 | Yes | Obsolete | 2.5 V | YES | ANALOG CIRCUIT | 1 | 1 | 3.6 V | 1.95 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | VQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | NXP SEMICONDUCTORS | QFN-16 | compliant | 8542.39.00.01 | NXP |