Filter Your Search
1 - 2 of 2 results
|
MMA7660FCR1
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | 2.8 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 2.4 V | INDUSTRIAL | S-PDSO-N10 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 30 | 10 | PLASTIC/EPOXY | VSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | FREESCALE SEMICONDUCTOR INC | DFN | 3 X 3 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, DFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||
|
MMA7660FCR1
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.8 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 2.4 V | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 245 | 30 | 10 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Gold (Au) | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | NXP SEMICONDUCTORS | 3 X 3 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, DFN-10 | compliant | EAR99 | 8542.39.00.01 | NXP |