Filter Your Search
1 - 2 of 2 results
|
MMA7260QR2
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 3.6 V | 2.2 V | INDUSTRIAL | S-XBCC-B16 | 105 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HBCC | LCC16,.23SQ,40 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | BUTT | 1 mm | BOTTOM | 6 mm | 1.55 mm | 6 mm | NXP SEMICONDUCTORS | HBCC, LCC16,.23SQ,40 | unknown | 8542.39.00.01 | NXP | ||||||||||
|
MMA7260QR2
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 3.3 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 2.2 V | OTHER | S-XQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 16 | UNSPECIFIED | HQCCN | LCC16,.23SQ,40 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 1 mm | QUAD | 6 mm | 1.55 mm | 6 mm | FREESCALE SEMICONDUCTOR INC | HQCCN, LCC16,.23SQ,40 | unknown | 8542.31.00.01 | NXP | QFN | 16 | EAR99 |