Filter Your Search
1 - 2 of 2 results
|
MMA2241KEGR2
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 250 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 3.55 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOIC | ROHS COMPLIANT, SOIC-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||
|
MMA2241KEGR2
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 250 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 3.55 mm | 7.5 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | NXP |