Parametric results for: mma0204wc3320fb300 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mma0204wc3320fb300
Select parts from the table below to compare.
Compare
Compare
MMA0204WC3320FB300
Vishay Beyschlag
Check for Price Yes Yes Active 332 Ω 1 % 250 mW SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 CECC40401-803 125 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, BLISTER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 1.4 mm 3.6 mm VISHAY INTERTECHNOLOGY INC MELF, 1406 compliant EAR99