Parametric results for: mma02040d2703bb300 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mma02040d2703bb300
Select parts from the table below to compare.
Compare
Compare
MMA02040D2703BB300
Vishay Intertechnologies
Check for Price Yes Active 270 kΩ 0.1 % 250 mW 1406 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200; CECC40401-803 125 °C -55 °C Cylindrical 2 TR, Blister, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 3.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
MMA02040D2703BB300
Vishay Beyschlag
Check for Price Yes Yes Active 270 kΩ 0.1 % 250 mW 1406 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200; CECC40401-803 125 °C -55 °C Cylindrical 2 TR, Blister, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 3.6 mm VISHAY INTERTECHNOLOGY INC MELF, 1406 compliant EAR99 8533.21.00.30