Filter Your Search
1 - 4 of 4 results
|
MM9Z1J638BM2EP
NXP Semiconductors
|
$7.0978 | Yes | Active | 1.8 V | YES | +28V | POWER SUPPLY MANAGEMENT CIRCUIT | IT ALSO OPERATES AT 3.8 TO 28 VOLT | YES | 1 | 1 | 40 mA | 1.98 V | 1.72 V | AUTOMOTIVE | S-XQCC-N48 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 900 µm | 7 mm | NXP SEMICONDUCTORS | QFN-48 | compliant | EAR99 | 8542.39.00.01 | NXP | |||
|
MM9Z1J638BM2EPR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | ANALOG CIRCUIT | AUTOMOTIVE | S-PQCC-N48 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | QCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||||||||||||
|
MM9Z1J638BM2EP
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | ANALOG CIRCUIT | AUTOMOTIVE | S-PQCC-N48 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | QCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||||||||||||
|
MM9Z1J638BM2EPR2
NXP Semiconductors
|
Check for Price | Yes | Active | 1.8 V | YES | +28V | POWER SUPPLY MANAGEMENT CIRCUIT | IT ALSO OPERATES AT 3.8 TO 28 VOLT | YES | 1 | 1 | 40 mA | 1.98 V | 1.72 V | AUTOMOTIVE | S-XQCC-N48 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 900 µm | 7 mm | NXP SEMICONDUCTORS | QFN-48 | compliant | EAR99 | 8542.39.00.01 | NXP |