Filter Your Search
1 - 2 of 2 results
|
MM912IP812AMAFR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | MICROPROCESSOR CIRCUIT | CMOS | 36 V | 4.7 V | AUTOMOTIVE | S-PQFP-G100 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | LQFP-100 | compliant | 3A991.A.2 | 8542.39.00.01 | NXP | ||
|
MM912IP812AMAFR2
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | MICROPROCESSOR CIRCUIT | CMOS | 36 V | 4.7 V | AUTOMOTIVE | S-PQFP-G100 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | HLFQFP, | compliant | 3A991.A.2 | 8542.39.00.01 | NXP |