Filter Your Search
1 - 4 of 4 results
|
MM74HCU04MTCX
onsemi
|
$0.3019 | Yes | Active | 4.5 V | 103 ns | 21 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 6 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||||
|
MM74HCU04MTCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 103 ns | 21 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 6 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | TSSOP | 14 | ||||||||
|
MM74HCU04MTCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | 103 ns | 6 | 1 | YES | TSSOP | HC/UH | INVERTER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP, | unknown | TSSOP | 14 | |||||||||||||
|
MM74HCU04MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 4.5 V | 103 ns | 21 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 6 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | 4.40 MM, MO-153, TSSOP-14 | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | compliant | 8542.39.00.01 | TSSOP | 14 | EAR99 |