Parametric results for: mm74hct240 under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 44 results

|
-
-
-
Manufacturer Part Number: mm74hct240
Select parts from the table below to compare.
Compare
Compare
MM74HCT240WM
onsemi
$0.3848 Yes Obsolete 5 V 35 ns 30 ns 2 4 YES SOP 50 pF 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ONSEMI SOIC-20W SOIC-20 751BJ compliant 8542.39.00.01 onsemi
MM74HCT240WMX
onsemi
$0.4019 Yes Obsolete 5 V 35 ns 30 ns 2 4 YES SOP 50 pF 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ONSEMI SOIC-20W SOIC-20 751BJ compliant 8542.39.00.01 onsemi
MM74HCT240MTCX
onsemi
$0.4769 Yes Active 5 V 35 ns 25 ns 2 4 YES TSSOP 50 pF 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ONSEMI TSSOP-20 TSSOP-20 948AQ compliant 8542.39.00.01 onsemi
MM74HCT240MTC
National Semiconductor Corporation
Check for Price Transferred 5 V 35 ns 2 4 YES TSSOP 150 pF 3-STATE HCT BUS DRIVER CMOS 2 INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NATIONAL SEMICONDUCTOR CORP MTC20 unknown
MM74HCT240WM
National Semiconductor Corporation
Check for Price No Transferred 5 V 35 ns 30 ns 2 4 YES SOP 150 pF 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NATIONAL SEMICONDUCTOR CORP M20B compliant
MM74HCT240N/B+
Texas Instruments
Check for Price No Obsolete 5 V 2 4 NO DIP 3-STATE BUS DRIVER CMOS ENABLE LOW 6 mA 2 INVERTED INDUSTRIAL R-PDIP-T20 e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01
MM74HCT240MTC
onsemi
Check for Price Yes Obsolete 5 V 35 ns 25 ns 2 4 YES TSSOP 50 pF 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ONSEMI TSSOP-20 TSSOP-20 948AQ compliant 8542.39.00.01 onsemi
MM74HCT240N
Rochester Electronics LLC
Check for Price Yes Yes Obsolete 5 V 35 ns 2 4 NO DIP 3-STATE HCT BUS DRIVER CMOS 2 INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.075 mm ROCHESTER ELECTRONICS LLC DIP 0.300 INCH, MS-001, PLASTIC, DIP-20 unknown 8542.39.00.01 20
MM74HCT240MTCX
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 35 ns 2 4 YES TSSOP 3-STATE HCT BUS DRIVER CMOS 2 INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 COMMERCIAL e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, unknown 20
MM74HCT240N
National Semiconductor Corporation
Check for Price No Transferred 5 V 35 ns 25 ns 2 4 NO DIP 150 pF 3-STATE HCT BUS DRIVER CMOS ENABLE TIME @ RL=1K ENABLE LOW 6 mA 2 INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.075 mm NATIONAL SEMICONDUCTOR CORP DIP-20 compliant