Filter Your Search
1 - 5 of 5 results
|
MM74HCT03N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | OPEN-DRAIN | NAND GATE | CMOS | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
MM74HCT03N
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 25 ns | NO | DIP | 50 pF | NO | OPEN-DRAIN | NAND GATE | CMOS | 4 mA | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
MM74HCT03N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | OPEN-DRAIN | NAND GATE | CMOS | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
MM74HCT03N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 4 | 2 | NO | DIP | 50 pF | NO | OPEN-DRAIN | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
MM74HCT03N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 4 | 2 | NO | DIP | 50 pF | NO | OPEN-DRAIN | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |